
Quad channel analog switch IC featuring Single Pole Single Throw (SPST) configuration. Offers 85 ohm drain-to-source resistance and operates with dual supply voltages from 5V to 34V, with a maximum dual supply of 20V. This surface mount SOIC package component has 4 channels and 4 switches, with a maximum operating temperature of 85°C. It is RoHS compliant and has a turn-on delay of 150ns and turn-off delay of 90ns.
Sign in to ask questions about the Intersil DG441DYZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil DG441DYZ technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 85R |
| Dual Supply Voltage | 15V |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Switches | 4 |
| Operating Supply Current | 15uA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DG441 |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 150ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG441DYZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
