
Quad SPST analog switch IC featuring 4 channels and 4 bits. Offers 50 Ohm drain-to-source resistance and 160 Ohm on-state resistance. Supports dual supply voltages from 5V to 18V, with a maximum dual supply voltage of 20V. Operates with a single or dual supply type, up to a maximum supply voltage of 40V. Through-hole mountable in a PDIP package, this RoHS compliant component has a maximum operating temperature of 85°C.
Sign in to ask questions about the Intersil DG442DJZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil DG442DJZ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 50R |
| Dual Supply Voltage | 18V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| On-State Resistance | 160R |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil DG442DJZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
