The DG445DY is a surface mount IC from Intersil with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a package quantity of 48 units and is available in a SOIC package. The IC has a drain to source resistance of 50R and an on-state resistance of 160R. It is not RoHS compliant and contains lead, making it non-lead free.
Sign in to ask questions about the Intersil DG445DY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil DG445DY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 50R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| On-State Resistance | 160R |
| Operating Supply Current | 100pA |
| Package Quantity | 48 |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil DG445DY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
