
The DG508ABK is a dual supply multiplexer with an on-state resistance of 400 ohms. It is available in a CDIP package, suitable for through-hole mounting, and operates within a temperature range of -25°C to 85°C. The device is not RoHS compliant and contains lead. It is available in a bulk packaging quantity of 250 units.
Sign in to ask questions about the Intersil DG508ABK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil DG508ABK technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| On-State Resistance | 400R |
| Operating Supply Current | 1.3mA |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil DG508ABK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
