
The EL1516IS-T7 is a dual differential amplifier with a -3db bandwidth of 350MHz and an input bias current of 6.5uA. It operates over a temperature range of -40°C to 85°C and is available in a SOIC package. The amplifier is not RoHS compliant and contains lead. It is suitable for surface mount applications and is available in a tape and reel packaging format with 1000 units per package.
Sign in to ask questions about the Intersil EL1516IS-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL1516IS-T7 technical specifications.
| -3db Bandwidth | 350MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Input Bias Current | 6.5uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 5.8mA |
| Output Current per Channel | 160mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 128V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL1516IS-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.