
The EL1516ISZ is a dual differential amplifier from Intersil, featuring a -3db bandwidth of 350MHz and a common mode rejection ratio of 90dB. It is available in a lead-free SOIC package and is suitable for surface mount applications. The amplifier operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 12V. It is RoHS compliant and has a maximum operating supply current of 5.8mA per channel.
Sign in to ask questions about the Intersil EL1516ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL1516ISZ technical specifications.
| -3db Bandwidth | 350MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 6.5uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 5.8mA |
| Output Current per Channel | 160mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 128V/µs |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL1516ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.