The EL1516IYZ is a dual differential amplifier from Intersil with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a common mode rejection ratio of 90dB and an input bias current of 6.5uA. The amplifier is available in a 50-pack MSOP package and is RoHS compliant. It operates on a dual supply voltage range of 2.5V to 6V and has an operating supply current of 5.8mA. Each channel can supply up to 160mA of output current.
Sign in to ask questions about the Intersil EL1516IYZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL1516IYZ technical specifications.
| -3db Bandwidth | 350MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 6.5uA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 5.8mA |
| Output Current per Channel | 160mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 128V/µs |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL1516IYZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.