Sign in to ask questions about the Intersil EL1528CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL1528CL technical specifications.
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Output Current | 400mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL1528CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
