Intersil EL1848IWTZ-T7 technical specifications.
| Package/Case | SOT-23-8 |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL1848IWTZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.