Sign in to ask questions about the Intersil EL1883ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL1883ISZ technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL1883ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
