
Single-channel, ultra-low noise operational amplifier featuring a 175MHz bandwidth and 225V/µs slew rate. This surface mount device offers a wide operating supply voltage range from 5V to 30V, with a dual supply voltage capability up to 15V. It boasts high performance with a 106dB common mode rejection ratio and 97dB power supply rejection ratio, alongside a maximum input offset voltage of 200µV. Packaged in an SOIC case, this RoHS compliant amplifier operates within a temperature range of -40°C to 85°C.
Intersil EL2125CSZ technical specifications.
| Bandwidth | 175MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 9V |
| Height | 1.5mm |
| Input Offset Voltage-Max | 200uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 97dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 185V/µs |
| Slew Rate-Nom | 225V/µs |
| Voltage Gain | 87dB |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
