
The EL2125CW-T7A is a single-channel operational amplifier from Intersil with a -3db bandwidth of 220MHz. It has a package type of SOT-23-5 and is mounted using surface mount techniques. The amplifier operates over a temperature range of -45°C to 85°C and has an input bias current of 22uA. The EL2125CW-T7A has an input offset voltage of 600uV and an operating supply current of 10.8mA. It can supply an output current of up to 250mA per channel.
Sign in to ask questions about the Intersil EL2125CW-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL2125CW-T7A technical specifications.
| -3db Bandwidth | 220MHz |
| Package/Case | SOT-23-5 |
| Input Bias Current | 22uA |
| Input Offset Voltage (Vos) | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 10.8mA |
| Output Current per Channel | 250mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 185V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL2125CW-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
