
Single-channel, ultra-low noise amplifier IC featuring a 135MHz -3dB bandwidth and 90MHz bandwidth. Boasts a high 87dB voltage gain, 110V/µs slew rate, and 51ns settling time. Operates from a 5V to 30V supply range with a typical operating supply voltage of 28V and 5.5mA supply current. Offers excellent 75dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in an SOIC surface mount case, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Intersil EL2126CSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL2126CSZ technical specifications.
| -3db Bandwidth | 135MHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 90MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 220mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 51ns |
| Slew Rate | 110V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 87dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2126CSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
