The EL2126CW-T7A is a single op-amp from Intersil with a -3db bandwidth of 135MHz and a gain of 10dB. It has an input bias current of 7uA and an input offset voltage of 500uV. The device is packaged in a SOT-23-5 case and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has an operating supply current of 5mA. The EL2126CW-T7A is not RoHS compliant due to the presence of lead.
Intersil EL2126CW-T7A technical specifications.
| -3db Bandwidth | 135MHz |
| Package/Case | SOT-23-5 |
| Gain | 10dB |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 220mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 150V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.