OP Amp Single Volt Fdbk ±15V/30V 5-Pin SOT-23 T/R
Intersil EL2126CWZ-T7 technical specifications.
| -3db Bandwidth | 135MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 220mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 150V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 87dB |
| RoHS | Compliant |
No datasheet is available for this part.