Single-channel operational amplifier featuring a 135MHz -3dB bandwidth and a 150V/µs slew rate. This surface-mount integrated circuit offers a high voltage gain of 87dB and a common mode rejection ratio of 75dB, with a power supply rejection ratio of 80dB. It operates with a dual supply voltage range of ±2.5V to ±15V or a single supply from 5V to 30V, drawing 5.5mA of supply current. The device is housed in a 5-pin SOT-23 package and is RoHS compliant.
Intersil EL2126CWZ-T7A technical specifications.
| -3db Bandwidth | 135MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 220mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 150V/µs |
| Supply Current | 5.5mA |
| Voltage Gain | 87dB |
| RoHS | Compliant |
No datasheet is available for this part.