
The EL2142CS-T7 is a single differential amplifier from Intersil with a gain bandwidth product of 200MHz and a slew rate of 400V/µs. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC package. The amplifier has an input bias current of 6uA and an input offset voltage of 10mV. It consumes 11mA of operating supply current and can supply 60mA of output current per channel.
Sign in to ask questions about the Intersil EL2142CS-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL2142CS-T7 technical specifications.
| -3db Bandwidth | 150MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 400V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL2142CS-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
