
The EL2227CS is a dual 2-channel operational amplifier from Intersil, featuring a gain bandwidth product of 137MHz and an output current per channel of 180mA. It is packaged in a surface mount SOIC package and has an operating temperature range of -40°C to 85°C. The device is not RoHS compliant due to the presence of lead, and it is available in quantities of 97 in rail/Tube packaging.
Sign in to ask questions about the Intersil EL2227CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL2227CS technical specifications.
| -3db Bandwidth | 115MHz |
| Bandwidth | 115MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 137MHz |
| Input Bias Current | 3.4uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 180mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL2227CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
