
Dual-channel voltage-feedback operational amplifier featuring a 137MHz gain bandwidth product and 115MHz -3dB bandwidth. This surface-mount IC offers a 50V/µs slew rate and 180mA output current per channel. Operating from 2.5V to 12V dual supply or 5V to 24V single supply, it provides 60dB CMRR and 65dB PSRR. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Intersil EL2227CSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL2227CSZ technical specifications.
| -3db Bandwidth | 115MHz |
| Bandwidth | 115MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 137MHz |
| Input Bias Current | 3.4uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 180mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Supply Current | 13mA |
| Voltage | 12V |
| Voltage Gain | 87dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2227CSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
