
Dual high-speed operational amplifier featuring a 115MHz -3dB bandwidth and 137MHz gain bandwidth product. Delivers a 50V/µs slew rate and 180mA output current per channel. Operates from ±2.5V to ±12V dual supplies or 5V to 24V single supplies. Surface mount SOIC package with low input bias current of 3.4µA and 200µV input offset voltage. Offers 60dB common mode rejection ratio and 65dB power supply rejection ratio.
Sign in to ask questions about the Intersil EL2227CSZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL2227CSZ-T7 technical specifications.
| -3db Bandwidth | 115MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 137MHz |
| Input Bias Current | 3.4uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 180mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL2227 |
| Slew Rate | 50V/µs |
| Supply Current | 13mA |
| Voltage Gain | 87dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2227CSZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
