
The EL2227CY-T13 is a dual op-amp from Intersil with a gain bandwidth product of 137MHz and a -3db bandwidth of 115MHz. It is available in a surface mount MSOP package and operates over a temperature range of -40°C to 85°C. The op-amp has an input bias current of 3.4uA and an input offset voltage of 200uV. It can supply 4.8mA of current and has an output current per channel of 180mA. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Intersil EL2227CY-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL2227CY-T13 technical specifications.
| -3db Bandwidth | 115MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 137MHz |
| Input Bias Current | 3.4uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 180mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 50V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL2227CY-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.