
Dual operational amplifier featuring a 115MHz -3dB bandwidth and 137MHz gain bandwidth product. This surface mount IC offers a 50V/µs slew rate and 180mA output current per channel. Operating from a 2.5V to 12V dual supply or 5V to 24V single supply, it provides 87dB voltage gain. With low input bias current of 3.4µA and 200µV input offset voltage, it operates across a -40°C to 85°C temperature range.
Intersil EL2227CYZ technical specifications.
| -3db Bandwidth | 115MHz |
| Bandwidth | 115MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain | 2dB |
| Gain Bandwidth Product | 137MHz |
| Input Bias Current | 3.4uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 180mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL2227 |
| Slew Rate | 50V/µs |
| Supply Current | 13mA |
| Voltage Gain | 87dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2227CYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
