
Dual operational amplifier featuring a 137MHz gain bandwidth product and 115MHz -3dB bandwidth. This surface mount IC offers a 50V/µs slew rate and 180mA output current per channel. Operating from a 2.5V to 12V dual supply or 5V to 24V single supply, it provides 87dB voltage gain with 200µV input offset voltage and 3.4µA input bias current. The amplifier boasts 60dB CMRR and 65dB PSRR, with an operating temperature range of -40°C to 85°C.
Intersil EL2227CYZ-T7 technical specifications.
| -3db Bandwidth | 115MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 137MHz |
| Input Bias Current | 3.4uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 180mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL2227 |
| Slew Rate | 50V/µs |
| Supply Current | 13mA |
| Voltage Gain | 87dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2227CYZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.