
The EL2228CS is a dual op-amp with a gain bandwidth product of 40MHz and a slew rate of 65V/µs. It operates over a temperature range of -40°C to 85°C and consumes 5mA of supply current. The op-amp has an input bias current of 4.5uA and an input offset voltage of 200uV. It is available in a surface mount SOIC-8 package and is not RoHS compliant.
Sign in to ask questions about the Intersil EL2228CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL2228CS technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 180mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 65V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL2228CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
