The EL2228CYZ-T13 is a dual operational amplifier from Intersil with a gain bandwidth product of 40MHz and a common mode rejection ratio of 60dB. It operates on a dual supply voltage of 12V and has an input bias current of 4.5uA. The amplifier is available in an MSOP-8 package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C and has a slew rate of 65V/µs.
Intersil EL2228CYZ-T13 technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 40MHz |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 180mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Slew Rate | 65V/µs |
| Supply Current | 11mA |
| Voltage Gain | 72dB |
| RoHS | Compliant |
No datasheet is available for this part.