Sign in to ask questions about the Intersil EL2250CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL2250CS technical specifications.
| -3db Bandwidth | 125MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 60MHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 275V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL2250CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
