
The EL2250CS-T7 is a dual-channel operational amplifier from Intersil with a gain bandwidth product of 60MHz and a -3db bandwidth of 125MHz. It is available in a surface mount SOIC package and is not RoHS compliant. The op-amp operates with an operating supply current of 5mA and can provide an output current of 100mA per channel. It is packaged in quantities of 1000 on a tape and reel.
Sign in to ask questions about the Intersil EL2250CS-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL2250CS-T7 technical specifications.
| -3db Bandwidth | 125MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 60MHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 275V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL2250CS-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.