
Dual-channel operational amplifier featuring a 125MHz -3dB bandwidth and 60MHz gain bandwidth product. This surface-mount IC offers a high slew rate of 275V/µs and 2-channel operation. It supports a wide operating supply voltage range from 1.35V to 12V, with a typical operating supply current of 5mA. The amplifier boasts a common mode rejection ratio of 45dB and a power supply rejection ratio of 55dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL2250CSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL2250CSZ technical specifications.
| -3db Bandwidth | 125MHz |
| Bandwidth | 125MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 275V/µs |
| Supply Current | 13mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2250CSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
