
Dual operational amplifier IC featuring a 125MHz -3dB bandwidth and 60MHz gain bandwidth product. This surface mount SOIC package offers a 275V/µs slew rate and 100mA output current per channel. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 6V, or a single supply from 2.7V to 12V, this RoHS compliant component boasts a voltage gain of 80dB. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Intersil EL2250CSZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL2250CSZ-T13 technical specifications.
| -3db Bandwidth | 125MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 275V/µs |
| Supply Current | 13mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2250CSZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
