
Dual operational amplifier featuring a 125MHz -3dB bandwidth and 60MHz gain bandwidth product. This surface mount IC offers a 275V/µs slew rate and 100mA output current per channel. Operating from a minimum dual supply of 1.35V up to a maximum of 6V, or a single supply of 2.7V to 12V, it provides 80dB voltage gain. With a 45dB CMRR and 55dB PSRR, this RoHS compliant, lead-free component is suitable for a wide temperature range of -40°C to 85°C.
Intersil EL2250CSZ-T7 technical specifications.
| -3db Bandwidth | 125MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 45dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 275V/µs |
| Supply Current | 13mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2250CSZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
