The EL2252CM is a dual comparator from Intersil, operating over a commercial extended temperature range of 0 to 75 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply current of 20mA. The device features a comparator type with a maximum input offset voltage of 13mV and a maximum average bias current of 17uA. The EL2252CM is packaged in a 20-pin SOIC package.
Intersil EL2252CM technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 20 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 13000 |
| Average Bias Current-Max (IIB) | 17 |
| Bias Current-Max (IIB) @25C | 12 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil EL2252CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.