
The EL2276CS is a dual-channel operational amplifier with a -3db bandwidth of 70MHz. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The op-amp has an input bias current of 4uA and an input offset voltage of 2.5mV. It can supply up to 55mA of output current per channel and has a slew rate of 800V/µs.
Intersil EL2276CS technical specifications.
| -3db Bandwidth | 70MHz |
| Package/Case | SOIC |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 55mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.