
Dual-channel, current feedback operational amplifier featuring a 70MHz -3dB bandwidth and 800V/µs slew rate. This surface mount IC operates from a 1.5V to 12V supply range, with a typical operating supply voltage of 9V and 1mA operating supply current. It offers 55mA output current per channel, 45dB CMRR, and 60dB PSRR. Packaged in a 14-pin SOIC, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Intersil EL2276CSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL2276CSZ technical specifications.
| -3db Bandwidth | 70MHz |
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 55mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2276CSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
