
Dual-channel, current feedback operational amplifier with a 70MHz -3dB bandwidth and 800V/µs slew rate. Features a 45dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio. Operates with supply voltages from 1.5V to 12V, with a typical operating supply voltage of 9V. Packaged in a 14-pin SOIC for surface mounting, this RoHS compliant component offers 55mA output current per channel.
Sign in to ask questions about the Intersil EL2276CSZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL2276CSZ-T13 technical specifications.
| -3db Bandwidth | 70MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2276CSZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
