
Dual-channel current feedback operational amplifier featuring a 70MHz -3dB bandwidth and 800V/µs slew rate. This surface mount IC operates from a 1.5V to 12V supply range, with a typical operating supply voltage of 9V and a low operating supply current of 1mA. It offers 55mA output current per channel, 45dB CMRR, and 60dB PSRR. Packaged in a 14-pin SOIC, this lead-free and RoHS compliant component is ideal for general amplification applications.
Intersil EL2276CSZ-T7 technical specifications.
| -3db Bandwidth | 70MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 55mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.
