
The EL2386CS is a 3-channel operational amplifier from Intersil, featuring a -3db bandwidth of 250MHz and an output current per channel of 55mA. It has an input bias current of 16uA and an input offset voltage of 2.5mV. The device is packaged in a surface-mount SOIC package and operates over a temperature range of -40°C to 85°C. The EL2386CS is not RoHS compliant.
Intersil EL2386CS technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | SOIC |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 55mA |
| Package Quantity | 141 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1200V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.