Intersil EL2480CS-T7 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 500MHz |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 55mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL2480CS-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
