
Quad-channel, high-speed video amplifier featuring a 250MHz -3dB bandwidth and 500MHz gain bandwidth product. This surface mount IC offers a 1200V/µs slew rate and 55mA output current per channel, operating from dual supplies between 1.5V and 6V, or single supply from 3V to 12V. With a 45dB common mode rejection ratio and 70dB power supply rejection ratio, it provides excellent signal integrity. The component is housed in a RoHS compliant SOIC package.
Intersil EL2480CSZ technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 45dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 500MHz |
| Height | 1.45mm |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 8.66mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3mA |
| Output Current | 55mA |
| Output Current per Channel | 55mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 15ns |
| Slew Rate | 1200V/µs |
| Supply Current | 3mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2480CSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
