
Quad-channel current feedback operational amplifier featuring a 250MHz -3dB bandwidth and 1200V/µs slew rate. This surface mount IC operates from a 3V to 12V supply range with a typical dual supply voltage of 6V, consuming 3mA operating supply current. It offers 55mA output current per channel and boasts a 45dB CMRR and 60dB PSRR. Packaged in a 14-pin SOIC, this RoHS compliant component is ideal for high-speed amplification applications.
Intersil EL2480CSZ-T13 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 45dB |
| Dual Supply Voltage | 6V |
| Height | 1.45mm |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Length | 8.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2480CSZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
