
Quad-channel audio amplifier IC featuring a 250MHz -3dB bandwidth and 1200V/µs slew rate. This surface mount SOIC package offers 55mA output current per channel and operates from a 3V to 12V supply range. Key performance metrics include 45dB common mode rejection ratio and 60dB power supply rejection ratio. Designed with BIPOLAR technology, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Intersil EL2480CSZ-T7 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 45dB |
| Height | 1.45mm |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Length | 8.66mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 55mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL2480CSZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
