
The EL4093CS-T13 is a single audio amplifier from Intersil with a -3db bandwidth of 300MHz and an output current per channel of 100mA. It is available in a SOIC package, suitable for surface mount applications. The device has a slew rate of 1500V/µs and an operating supply current of 9.5mA. The EL4093CS-T13 is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Intersil EL4093CS-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL4093CS-T13 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL4093CS-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
