Intersil EL4340IU-T13 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 30mA |
| Output Current per Channel | 135mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 870V/µs |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL4340IU-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.