
Single-channel video front-end IC featuring a 100MHz -3dB bandwidth and 96V/µs slew rate. This surface-mount component operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V and a supply current of 10.5mA. It offers 70mA output current per channel and is housed in a QSOP package with dimensions of 8.66mm length, 3.91mm width, and 1.42mm height. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL4501IUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | QSOP |
| Height | 1.42mm |
| Lead Free | Lead Free |
| Length | 8.66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 70mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EL4501 |
| Slew Rate | 96V/µs |
| Supply Current | 13.5mA |
| Termination | SMD/SMT |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL4501IUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.