Intersil EL4501IUZ-T7 technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL4501 |
| Slew Rate | 96V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL4501IUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.