Video Sync Separator IC, surface mount, QSOP package, featuring a gull-wing termination. Operates with a supply voltage range of 3.3V to 5V, drawing a supply current of 20µA. Supports a maximum operating frequency of 32.768kHz and functions within an operating temperature range of 0°C to 70°C. This component is lead-free and RoHS compliant.
Intersil EL4511CUZ technical specifications.
| Package/Case | QSOP |
| Height | 1.42mm |
| Lead Free | Lead Free |
| Length | 8.66mm |
| Max Frequency | 32.768kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Termination | SMD/SMT |
| Width | 3.91mm |
| RoHS | Compliant |
No datasheet is available for this part.
