Sign in to ask questions about the Intersil EL4511CUZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL4511CUZ-T7 technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Frequency | 32.768kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EL4511 |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL4511CUZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.