Sign in to ask questions about the Intersil EL4543IL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL4543IL technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 14.5mA |
| Output Current per Channel | 60mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1000V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL4543IL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.