
Triple differential driver IC featuring 350MHz -3dB bandwidth and 350MHz gain bandwidth product. This surface mount QFN EP package component offers 3 channels with 60mA output current per channel and a high slew rate of 1000V/µs. Operating from a 2.5V to 6V dual supply or 5V to 12V single supply, it boasts 80dB common mode rejection ratio and 80dB power supply rejection ratio. With a typical operating supply current of 14.5mA, this lead-free, RoHS compliant integrated circuit is supplied on tape and reel.
Sign in to ask questions about the Intersil EL4543ILZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL4543ILZ-T13 technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 350MHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 14.5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Series | EL4543 |
| Slew Rate | 1000V/µs |
| Supply Current | 16.2mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL4543ILZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
