
Triple differential twisted pair receiver IC featuring a 350MHz bandwidth and 350MHz gain bandwidth product. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Operates with a dual supply voltage range of 2.5V to 6V, with a typical operating supply voltage of 9V. Housed in a QSOP package for surface mounting, with dimensions of 8.66mm length, 3.91mm width, and 1.42mm height. Features include 10uA input bias current, 10mV input offset voltage, and 60mA max output current. This RoHS compliant component is designed for demanding signal reception applications.
Intersil EL4543IUZ technical specifications.
| Bandwidth | 350MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 350MHz |
| Height | 1.42mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 8.66mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Current | 16.2mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 9V |
| Output Current | 50A |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EL4543 |
| Supply Current | 16.2mA |
| Termination | SMD/SMT |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL4543IUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
