Sign in to ask questions about the Intersil EL4581CSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL4581CSZ technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EL4581 |
| Supply Current | 1.5mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL4581CSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
